B390-13-F
Schottky Rectifier, 90 V, 3 A, Single, DO-214AB (SMC), 2 Pins, 790 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B390-13-F
Secondary Manufacturer Part#: B390-13-F
- RoHS 10 Compliant
- Tariff Charges
- Guard Ring Die Construction for Transient Protection
- Low Power Loss, High Efficiency
- Surge Overload Rating to 100A Peak
- For Use in Low Voltage, High Frequency Inverters, Free Wheeling, and Polarity Protection Application
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
- RMS Reverse Voltage 63VR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 | ||
| DO-214AB (SMC) | ||
| Single | ||
| Surface Mount | ||
| 100 | ||
| 790 | ||
| 2 | ||
| 125 °C | ||
| 90 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |