B340B-73
Schottky Rectifier, 40 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 500 mV
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B340B-73
Secondary Manufacturer Part#: B340B-73
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 100 A | ||
| 500 mV | ||
| 2 | ||
| 150 °C | ||
| B340B Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |