B340B-13-F
Schottky Rectifier, 40 V, 3 A, Single, DO-214AA (SMB), 2 Pins, 500 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B340B-13-F
Secondary Manufacturer Part#: B340B-13-F
- RoHS 10 Compliant
- Tariff Charges
The B340B-13-F is a surface mount Schottky barrier Rectifier Diode with guard ring die construction for transient protection, lead-free plating (matte tin finish) terminals, UL94V-0 flame-rated moulded plastic case and cathode band polarity. Solderable terminals as per MIL-STD-202, method 208 standard. Ideally suited for automated assembly. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection application.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-214AA (SMB) | ||
| Single | ||
| Surface Mount | ||
| 100 A | ||
| 500 mV | ||
| 2 | ||
| 150 °C | ||
| B3xxB Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |