PDP SEO Portlet

B340A-13-F

Schottky Rectifier, 40 V, 3 A, Single, DO-214AC (SMA), 2 Pins, 500 mV

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: B340A-13-F
Secondary Manufacturer Part#: B340A-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The B340A-13-F is a surface mount Schottky Barrier Rectifier Diode with moulded plastic case. Suitable for low voltage, high frequency inverters, freewheeling, DC-DC converters and polarity protection applications.

  • Guard Ring Die Construction for Transient Protection
  • Low Power Loss and High Efficiency
  • Halogen-free
  • Cathode Band Polarity

Technical Attributes

Find Similar Parts

Description Value
3 A
DO-214AC (SMA)
Single
Surface Mount
80 A
500 mV
2
150 °C
B3xxA Series
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  25000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08009
10000+
$0.07905
15000+
$0.07804
25000+
$0.07705
50000+
$0.07515
125000+
$0.07334
250000+
$0.07161