B140Q-13-F
Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 500 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B140Q-13-F
Secondary Manufacturer Part#: B140Q-13-F
- RoHS 10 Compliant
- Tariff Charges
- Guard Ring Die Construction for Transient Protection
- Ideally Suited for Automated Assembly
- Low Power Loss, High Efficiency
- Surge Overload Rating to 30A Peak
- For Use in Low Voltage, High Frequency Inverters, Free
- Wheeling, and Polarity Protection Application
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 30 | ||
| 500 | ||
| 2 | ||
| 150 °C | ||
| AEC-Q101 | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |