B140HW-7
Schottky Rectifier, 40 V, 1 A, Single, SOD-123, 2 Pins, 520 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B140HW-7
Secondary Manufacturer Part#: B140HW-7
- RoHS 10 Compliant
- Tariff Charges
The B140HW-7 is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard.
- Polarity is indicated by cathode band
- Guard-ring die construction for transient protection
- Low leakage current
- Low forward voltage drop
- Halogen and antimony-free - Green device
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 16 A | ||
| 550 mV | ||
| 2 | ||
| 150 °C | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |