B1100-13-F
Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 850 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: B1100-13-F
Secondary Manufacturer Part#: B1100-13-F
- RoHS 10 Compliant
- Tariff Charges
The B1100-13-F is a high voltage Schottky Barrier Rectifier Diode with moulded plastic case. Suitable for low voltage, high frequency inverters, free wheeling and polarity protection applications.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| Surface Mount | ||
| 30 A | ||
| 790 mV | ||
| 2 | ||
| 150 °C | ||
| B1x0 Series | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |