PDP SEO Portlet

AZV393MTR-G1

Comparator Single 5.5V 8-Pin SOIC T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZV393MTR-G1
Secondary Manufacturer Part#: AZV393MTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AZV393 is a low voltage 2.5V to 5.5V, dual comparator, which has a very low supply current of 100µA, making the part an excellent choice for portable electronic systems. The device is pin-for-pin compatible replacement of the LMV393.The AZV393 is built with BiCMOS process with bipolar input and output stages for improved noise performance. It is a cost-effective solution for portable consumer products where space, low voltage, low power and price are the primary specification in circuit design.The AZV393 is available in standard SOIC-8 and space saving TSSOP-8 and MSOP-8 packages.

  • Guaranteed 2.5V to 5.5V Performance
  • Industrial Temperature Range: -40ºC to 85ºC
  • Low Supply Current: 100µA Typical
  • Input Common Mode Voltage Range Includes Ground
  • Low Output Saturation Voltage 200mV Typical
  • Open Collector Output for Maxima Flexibility

Technical Attributes

Find Similar Parts

Description Value
Voltage Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1
0.15@5V mA
2.5 V
-40 to 85 °C
Open Collector
8SOIC
8
Single
5.1(Max) x 4(Max) x 1.45(Max)
No
Industrial
SOIC
2.5V to 5.5V
Bipolar

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000