AZV3001FZ4-7
Comparator Single R-R I/O 5.5V 6-Pin X2-DFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: AZV3001FZ4-7
Secondary Manufacturer Part#: AZV3001FZ4-7
- RoHS 10 Compliant
- Tariff Charges
AZV3001FZ4-7 is a single-channel comparator developed for new generation low-power comparator families for battery-powered devices and systems requiring low-voltage operation. It has a complementary push-pull output stage that comprises P- and N-channel MOSFET for each comparator, capable of driving a rail-to-rail output swing. Applications include mobile phones, tablets, battery-powered devices, alarm and security systems.
- Rail to rail input/output performance
- Push-pull output structure
- No phase inversion with overdrive input signals, internal hysteresis
- Offset input voltage is 0.5mV typ at +25°C, VCC=1.6V to 5.5V, VEE=0V; VCM=0.5VCC
- Output short-circuit current is 68mA typ at +25°C, VCC = 5.5V; VO = VEE or VCC
- Common-mode rejection ratio is 70dB typ at ?VCM = VCC, +25°C
- Power supply rejection ratio is 80dB typ at ?VCC = 1.95V, +25°C
- Input bias current is 1pA typ at +25°C, VCC=1.6V to 5.5V, VEE=0V; VCM=0.5VCC
- X2-DFN1410-6 package
- Maximum junction temperature is +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Low Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| 1 | ||
| 0.006@5.5V mA | ||
| 5.5, 1.6 V | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 6X2-DFN | ||
| 6 | ||
| Single | ||
| 1.4 x 1 x 0.37 mm | ||
| 0 | ||
| Industrial | ||
| X2-DFN | ||
| 1.6V to 5.5V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |