PDP SEO Portlet

AZ23C6V8-7-F

Zener Array Diode, Dual, 6.8 V, Dual Common Anode, 300 mW, 150 °C, SOT-23, 3 Pin

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AZ23C6V8-7-F
Secondary Manufacturer Part#: AZ23C6V8-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual Zener in Common Anode Configuration
  • 300 mW Power Dissipation Rating
  • Ideally Suited for Automated Insertion
  • ? VZ For Both Diodes in One Case is = 5%
  • Common Cathode Style Available See DZ Series
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 6.8V

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
300
AZ23 Series
6.8

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000