PDP SEO Portlet

AS393AMTR-G1

Comparator Dual ±18V/36V 8-Pin SOIC T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS393AMTR-G1
Secondary Manufacturer Part#: AS393AMTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS393AMTR-G1 consists of two independent precision voltage comparators with a high gain. They are specifically designed to operate from a single power supply over a wide range of voltages. Operation from a split power supply is also possible, and the low power supply current drain is independent of the magnitude of the power supply voltage. Applications include battery chargers, cordless telephones, switching power supplies, DC-DC modules, PC motherboards, and communication equipment.

  • Input common mode voltage range includes ground
  • Differential input voltage range equals to the power supply voltage
  • Open collector output
  • Supply voltage range from 2 to 36V
  • Input offset voltage is 1mV typ at VO=1.4V, RS=0 ohm, VCC=5 to 30V, TA=+25°C
  • Input bias current is 25nA typ at IIN+ or IIN- with output in linear range, VCM=0V, TA=+25°C
  • Voltage gain is 200V/mV typ at VCC=15V, RL = 15kohm, VO=1V to 11V, TA=+25°C
  • Response time is 1.3µs typ at VRL=5V, RL=5.1kohm
  • SO-8 package
  • Operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Voltage Comparator
260 °C
Surface Mount
MSL 3 - 168 hours
2
1@5V mA
±1|2 V
-40 to 85 °C
Open Collector
8SOIC
8
Single|Dual
5.1(Max) x 4(Max) x 1.45(Max)
No
Industrial
SOIC
2V to 36V, ± 1V to ± 18V
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06912
8000+
$0.06570
12000+
$0.06228
20000+
$0.06192
40000+
$0.06102
100000+
$0.06075