PDP SEO Portlet

AS331KTR-G1

Analogue Comparator, Low Offset Voltage, 1 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, SOT-25

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS331KTR-G1
Secondary Manufacturer Part#: AS331KTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS331KTR-G1 consists of a single precision voltage comparator with a high voltage gain. It is specifically designed to operate from a single power supply over a wide range of voltages. Operation from a split power supply is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Applications include battery chargers, cordless telephones, switching power supplies, DC-DC modules, PC motherboards, and communication equipment.

  • Input common mode voltage range includes ground
  • Differential input voltage range equals to the power supply voltage
  • Open collector output
  • Supply voltage range from 2 to 36V
  • Input offset voltage is 1mV typ at VOUT=1.4V, VCC=5 to 30V, GND=0V, TA=25°C
  • Input bias current is 25nA typ at IIN+ or IIN- with output in linear range, VCM=0V, GND=0V, TA=25°C
  • Voltage gain is 200V/mV typ at VCC=15V, RL=15kohm, VOUT=1 to 11V, GND=0V, TA=25°C
  • Response time is 1.3µs typ at RL=5.1kohm, GND=0V, TA=25°C
  • SOT25 package
  • Operating ambient temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Voltage Comparator
260 °C
Surface Mount
MSL 3 - 168 hours
1
1@5V mA
±1|2 V
-40 to 85 °C
Open Collector
5SOT-23
5
Single|Dual
3.02(Max) x 1.7(Max) x 1.3(Max)
No
Industrial
SOT-23
2V to 36V, ± 1V to ± 18V
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05922
6000+
$0.05819
9000+
$0.05717
15000+
$0.05614
30000+
$0.05512
75000+
$0.05409
150000+
$0.05040