PDP SEO Portlet

AS324MTR-E1

Operational Amplifier, 4 Channels, 3V to 36V, ±1.5V to ±18V, SOIC, 14 Pins

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AS324MTR-E1
Secondary Manufacturer Part#: AS324MTR-E1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AS324MTR-E1 consists of four independent, high-gain and internally frequency-compensated operational amplifiers. They are specifically designed to operate from a single power supply. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Typical applications include transducer amplifiers, DC gain blocks, battery chargers, cordless telephones, switching power supply and most conventional operational amplifier circuits.

  • Internally frequency compensated for unity gain
  • Input common mode voltage range includes ground
  • Power drain suitable for battery operation
  • Large output voltage swing: 0V to VCC -1.5V
  • Large signal voltage gain is 100dB typ at VCC=15V, RL = 2kohm, VO=1V to 11V
  • Input bias current is 20nA typ at IIN+ or IIN-, VCM=0V
  • Input offset voltage is 2mV typ at VO=1.4V, RS=0 ohm, VCC=5V to 30V
  • Low supply current: 0.5mA (typical)
  • Ambient operating temperature range from -40 to +85°C
  • SO-14 package

Technical Attributes

Find Similar Parts

Description Value
260
0.1@5V uA
5@30V mV
60 dB
Surface Mount
MSL 3 - 168 hours
4
1.2@5V@-40C to 85C mA
±18|36|±1.5|±3|±5|±9|±12|±15 V
-40 to 85 °C
14SOIC
14
Single|Dual
8.75(Max) x 4(Max) x 1.5(Max)
No
No
Industrial
SOIC
3V to 36V, ± 1.5V to ± 18V
General Purpose Amplifier
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06516
8000+
$0.05981
12000+
$0.05445