AS324AMTR-G1
OP Amp Quad GP ±18V/36V 14-Pin SOIC T/R
- RoHS 10 Compliant
- Tariff Charges
The AS324A consist of four independent, high gain and internally frequency compensated operational amplifiers. They are specifically designed to operate from a single power supply. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Typical applications include transducer amplifiers, DC gain blocks and most conventional operational amplifier circuits.The AS324A series are compatible with industry standard 324. The AS324A has more stringent input offset voltage than AS324. The AS324 is available in SOIC-14, DIP-14 and TSSOP-14 packages, and the AS324A is available in SOIC-14 package.
- Internally Frequency Compensated for Unity Gain
- Large Voltage Gain: 100dB (Typical)
- Low Input Bias Current: 20nA (Typical)
- Low Input Offset Voltage: 2mV (Typical)
- Low Supply Current: 0.5mA (Typical)
- Wide Power Supply Voltage Range:
- Single Supply: 3V to 36V
- Dual Supplies: ±1.5V to ±18V
- Input Common Mode Voltage Range Includes Ground
- Large Output Voltage Swing: 0V to VCC -1.5V
- Power Drain Suitable for Battery Operation
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 0.1@5V uA | ||
| 3@30V mV | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 1.2@5V@-40C to 85C mA | ||
| ±18|36|±1.5|±3|±5|±9|±12|±15 V | ||
| -40 to 85 °C | ||
| 14SOIC | ||
| 14 | ||
| Single|Dual | ||
| 8.75(Max) x 4(Max) x 1.5(Max) | ||
| No | ||
| No | ||
| Industrial | ||
| SOIC | ||
| 3V to 36V, ± 1.5V to ± 18V | ||
| General Purpose Amplifier | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |