APX358SG-13
OP Amp Dual GP R-R I/O 5.5V 8-Pin SOP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: APX358SG-13
Secondary Manufacturer Part#: APX358SG-13
- RoHS 10 Compliant
- Tariff Charges
The APX358 is low voltage (2.5V to 5.5V) single, dual and quad operational amplifiers. The APX358 is designed to effectively reduce cost and space at low voltage levels. These devices have the capability of rail-to-rail output swing and input common-mode voltage range. They can also achieve an efficient speed-to-power ratio, utilizing 1 MHz bandwidth and 1 V/µs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source. The APX358 is available in the MSOP-8L and SOP-8L packages.
- Guaranteed 2.7V and 5V performance
- Crossover distortion eliminated
- Operating temperature range (-40°C to +85°C)
- Gain-bandwidth 1 MHz
- Low supply current 190 µA Typ
- Rail-to-rail output swing @ 10 kO V+ -10 mV, V- +10 mV
- Input Common Mode Voltage Range (0 to V+-0.2V)
- Manufactured in standard CMOS process
- SOT353, SOT25, MSOP-8L, SOP-8L and TSSOP-14L: Available in “Green” Molding Compound (No Br, Sb)
- Lead-free Finish / RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25@5V uA | ||
| 7@5V mV | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2 | ||
| 0.34@5V mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 8SOP | ||
| 8 | ||
| Single | ||
| 5.3 x 4.1 x 1.5 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| SOP | ||
| 2.5V to 5.5V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 1@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |