APX339TSG-13
Analogue Comparator, Low Voltage, 4 Channels, 2.5V to 5.5V, TSSOP, 14 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: APX339TSG-13
Secondary Manufacturer Part#: APX339TSG-13
- RoHS 10 Compliant
- Tariff Charges
The APX339 are low voltage (2.5V to 5.5V) dual and quad comparators. The APX393 is the dual version available in the 8-pin SOP and MSOP packages. The APX339 is the quad version available in 14-pin TSSOP package. The APX339 are designed to efficiently minimize cost, space, and power consumption for portable consumer products. They have open drain output to connect to the logic supply through a pull-up resistor and allow interfacing to a variety of logic families.
- Guaranteed 2.7V and 5V performance
- Industrial temperature range (-40°C to +85°C)
- Low supply current: 60 µA per Channel
- Input Common Mode Voltage (V-+0.2V to V+ -0.2V)
- Low output saturation voltage @ 200 mV
- Manufactured in standard CMOS process
- MSOP-8L, SOP-8L, and TSSOP-14L available in “Green” Molding Compound (No Br, Sb)
- Lead-free Finish / RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Low Voltage Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 4 | ||
| 0.3@5V mA | ||
| 2.5 V | ||
| -40 to 85 °C | ||
| Open Drain | ||
| 14TSSOP | ||
| 14 | ||
| Single | ||
| 5.1 x 4.5 x 1.05 mm | ||
| No | ||
| Industrial | ||
| TSSOP | ||
| 2.5V to 5.5V | ||
| CMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423390 |
| Schedule B: | 85423390 |