AP4320AK6TR-G1
Controller IC, Constant Current/Constant Voltage, 3.5 V to 36 V, SOT-26-6, -25 °C to 125 °C
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: AP4320AK6TR-G1
- RoHS 10 Compliant
- Tariff Charges
- Constant Voltage and Constant Current Control
- Low External Component Count
- Easy Compensation
- Low Supply Current: 190µA
- Precision Internal Voltage Reference: 2.5V
- Operating Supply Voltage: 3.5V to 36V
- Low Current Sense Threshold: 30mV/50mV
- Totally Lead-free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |