PDP SEO Portlet

AP4313KTR-G1

Controller IC, Constant Current/Constant Voltage, 2.5 V to 18 V, SOT-26-6, -40 °C to 105 °C

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Controller ICs, PWM Controllers
Avnet Manufacturer Part #: AP4313KTR-G1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Constant Voltage and Constant Current Control
  • Precision Internal Voltage Reference
  • Few External Components
  • Easy Compensation
  • Low Supply Current: 0.5mA
  • Operating Temperature Range: -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
Surface Mount
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85044099
Schedule B: 85044099
In Stock :  0
Additional inventory
Factory Lead Time: 40 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.04559
3000+
$0.04559
6000+
$0.04500
9000+
$0.04442
15000+
$0.04386
30000+
$0.04278
75000+
$0.04175
150000+
$0.04076
SubTotal:
$136.77