PDP SEO Portlet

AP331AWG-7

Comparator Single ±18V/36V 5-Pin SOT-25 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP331AWG-7
Secondary Manufacturer Part#: AP331AWG-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP331AWG-7 is a single differential precision voltage comparator with an offset voltage specification as low as 8mV max for comparator which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. The comparator also has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analog to digital converters; pulse, square wave and time delay generators; wide range VCO; MOS clock timers; multivibrators and high voltage digital logic gates. Application includes high precision comparators, reduced VOS drift over temperature, eliminates need for dual supplies, allows sensing near ground, compatible with all forms of logic, power drain suitable for battery operation.

  • Designed to directly interface with TTL and CMOS
  • Supply voltage (single) range from 2 to 36V
  • Very low supply current drain (0.4mA) – independent of supply voltage
  • Input offset current is 70nA typ (IN(+) -IIN(-) VCM = 0V, 5V, TA = 25°C)
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Saturation voltage is 250mV typ (VIN(-) = 1V, VIN(+) = 0, ISINK <4mA, TA = 25°C)
  • Output voltage compatible with TTL, DTL, ECL, MOS and CMOS logic systems
  • Power dissipation is 740mW
  • SOT25 package, operating ambient temperature range from 0 to 70°C

Technical Attributes

Find Similar Parts

Description Value
CMOS, DTL, ECL, MOS, Open Collector, TTL
Differential
SOT-25
Surface Mount
Matte Tin
Differential Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
1
5
1
±1|2 V
0 to 70 °C
70 °C
0 °C
5SOT-25
5
Dual Supply, Single Supply
3.1 x 1.7 x 1.3 mm
AP331A Series
No
1.3 us
SOT-25
2V to 36V, ± 1V to ± 18V
Bipolar
1.3

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000