AP2502KTR-G1
LED DRVR 4-CH PWM 4.2V 0.02A 6-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: AP2502KTR-G1
- RoHS 10 Compliant
- Tariff Charges
- Current Matching Between Each Channel: ±1%
- Low Dropout Voltage: 65mV (Typ.) @ ILED=20mA
- Maximum Output Current on Each Channel:20mA
- Ultra-low Quiescent Current: 125µA (Typ.)
- Ultra-low Shutdown Current: 1µA (Max.)
- None EMI and Switching Noise Issue
- Permitted PWM Dimming Frequency up to 150kHz
- OTSD Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Surface Mount | ||
| 4.2 V | ||
| null | ||
| 4 Channels | ||
| null | ||
| 85 °C | ||
| -40 °C | ||
| 20 A | ||
| Constant Current | ||
| 6 MV | ||
| 4.2 V | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423190 |
| Schedule B: | 85423190 |