PDP SEO Portlet

AP22653AW6-7

Power Load Distribution Switch, High Side, Active High, 1 Output, 5.5V, 2.665A, 0.065 ohm, SOT26-6

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AP22653AW6-7
Secondary Manufacturer Part#: AP22653AW6-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AP22653AW6-7 is a single-channel, precision-adjustable, current-limited switch optimized for applications that require precision current limiting, or to provide up to 2.1A of continuous load current during heavy loads/short circuits. Current-limit accuracy ±10% can be achieved at high current-limit settings. The rise and fall times are controlled to minimize current surges during turn on/off. The device has fast short-circuit response time for improved overall system robustness. This provides a complete protection solution for applications subject to heavy capacitive loads and the prospect of short circuit, offering reverse-current blocking and limiting, overcurrent, overtemperature, and short-circuit protection, as well as controlled rise time and undervoltage lockout functionality. Applications include set-top boxes, LCD TVs and monitors, residential gateways, laptops, desktops, servers, e-readers, printers, docking stations, HUBs.

  • Output latch-off at overcurrent
  • Reverse current blocking during shutdown and reverse current limiting during enable
  • Operating range: 3.0V to 5.5V
  • Overcurrent, and thermal protection, fault report (FAULT) with blanking time
  • ESD protection: 2kV HBM, 500V CDM
  • 15kV ESD protection per IEC61000-4-2 (with external capacitance)
  • UL recognized, file number E322375, vol. 1, IEC60950-1 CB scheme certified
  • Ambient temperature range from -40ºC to +85°C
  • SOT26 (type A1) package
  • Reverse current limit is 0.32A typ at VOUT - VIN=150mV, TA=+25°C

Technical Attributes

Find Similar Parts

Description Value
2.1 A
5.5 V
6
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31461
6000+
$0.31052
9000+
$0.30654
15000+
$0.30266
30000+
$0.29519
75000+
$0.28807
150000+
$0.28129