AM4967GSTR-G1
Single Phase Motor Pre-Driver 5.5V to 16V 16-Pin SSOP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, Motor Drivers / Controllers
Avnet Manufacturer Part #: AM4967GSTR-G1
Secondary Manufacturer Part#: AM4967GSTR-G1
- RoHS 10 Compliant
- Tariff Charges
The AM4967 is a single-coil, single-phase motor pre-driver designed by bipolar process. Its rotation speed can be controlled through an external PWM. This IC requires few external components and has the merit of high efficiency which make it suitable for use in great air volume, large current and high voltage applications.The AM4967 is available in SSOP-16 package.
- Single-phase Full-wave Pre-drive
- Rotation Speed Control via External PWM
- Maximum Operating Current Limit
- Linear Start Function for Reducing Large Current
- Impulse at the Moment of Turn-on
- Minimum Rotation Speed Setting
- Lock Protection and Auto Start Function
- Rotation Speed Indication
- Over Temperature Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1-Phase Full-Wave Fan Motor Driver | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 16 | ||
| 5.5, 16 V | ||
| -30 to 105 °C | ||
| 105 °C | ||
| -30 °C | ||
| 16SSOP | ||
| 16 | ||
| 5.1(Max) x 4(Max) x 1.55(Max) | ||
| SSOP | ||
| Single Phase Motor Pre-Driver |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |