AL9910-5SP-13
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: AL9910-5SP-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC-EP | ||
| Surface Mount | ||
| 277 V | ||
| null | ||
| Isolated, Non Isolated | ||
| 8 Pins | ||
| 105 °C | ||
| -40 °C | ||
| 10 A | ||
| 7.5 V | ||
| null | ||
| null | ||
| 300 kHz | ||
| Boost |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |