PDP SEO Portlet

AL8860WT-7

LED Driver Buck 1-Ch 3 LEDs Analog/PWM 36V 5-Pin TSOT-25 T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: AL8860WT-7
Secondary Manufacturer Part#: AL8860WT-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AL8860WT-7 is a buck LED driver. It is a hysteresis mode DC-DC step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. Depending upon supply voltage and external components, this converter can provide up to 40watts output power. It integrates the power switch and a high-side output current sensing circuit, which uses an external resistor to set the nominal average output current. Dimming can be realized by applying an external control signal to the CTRL pin. The CTRL pin will accept either a DC voltage signal or a PWM signal. The soft-start time can be adjusted by an external capacitor from the CTRL pin to ground. Typical applications include LED retrofit for low voltage halogen, low voltage industrial lighting, illuminated signs, external drivers with multiple channels.

  • Low BOM counts, internal 40V NDMOS switch
  • Wide input voltage range: 4.5V to 40V
  • Typical 5% output current accuracy
  • Single pin for on/off and brightness control by DC voltage or PWM signal
  • Recommended analogue dimming range: 5% to 100%
  • Soft-start, high efficiency (up to 97%), LED short protection
  • Inherent open-circuit LED protection, overtemperature protection (OTP)
  • Switching frequency is 1MHz maximum at TA=+25°C
  • TSOT25 package
  • Operating ambient temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
40 V
4.5 V
Analog|PWM
Surface Mount
1
3
-40 to 85 °C
36 V
5TSOT-25
5
Industrial
TSOT-25
Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000