AL5810QFJ3-7
LED Driver 1-Ch PWM 60V 3-Pin WDFN2020 T/R
Manufacturer:Diodes Incorporated
Product Category:
ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: AL5810QFJ3-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| WDFN | ||
| Surface Mount | ||
| 60 V | ||
| null | ||
| 1 Channel | ||
| 3 Pins | ||
| 105 °C | ||
| -40 °C | ||
| 200 A | ||
| Constant Current | ||
| 60 V | ||
| 2.5 V | ||
| null | ||
| null | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |