PDP SEO Portlet

AL5809-60P1-7

LED Driver, Constant Current, Linear, 60 mA, 60 V

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Driver ICs, LED Drivers
Avnet Manufacturer Part #: AL5809-60P1-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Robust power package up to 1.2W for POWERDI-123
  • -40°C to +125°C temperature range
  • ±5% LED current tolerance over temperature
  • (15mA, 20mA, 30mA, 40mA, 50mA, 60mA, 90mA, 120mA, and 150mA) available in POWERDI-123 package
  • (15mA, 20mA, 30mA, 40mA and 50mA) available in SOD-123 package, and other current options available by request
  • Constant current with low temperature drift and high power supply rejection ratio
  • 2.5V to 60V operating voltage between two terminals.
  • Available in PowerDi-123 and SOD-123 in “Green” Molding Compound (No Br, Sb) with Lead-Free Finish/RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
Surface Mount
60 V
null
DC/DC
1 Channel
null
125 °C
-40 °C
60 A
Constant Current
60 V
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00