PDP SEO Portlet

AL1666S-13

High Performance Dimmable LED Controller Flyback/Buck/Boost PWM 8.5V 8-Pin SO T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Driver ICs, AC / DC LED Drivers
Avnet Manufacturer Part #: AL1666S-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
305 V
null
Isolated, Non Isolated
8 Pins
105 °C
-40 °C
null
15.5 V
null
null
150 kHz
Flyback

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.20972
3000+
$0.20972
6000+
$0.20700
9000+
$0.20435
15000+
$0.20176
30000+
$0.19678
75000+
$0.19204
150000+
$0.18752
SubTotal:
$629.16