PDP SEO Portlet

AH1807-W-7

Hall Effect Switch, Omnipolar Hall Effect Switch, 80 G, 65 G, 2.5 V, 5.5 V

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Hall Effect Switches & Latches
Avnet Manufacturer Part #: AH1807-W-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AH1807-W-7 is a medium-sensitivity micropower omnipolar Hall effect switch IC. It is designed for battery-powered consumer products, home appliances, and industrial equipment, such as smart meter magnetic tamper detection. Based on two Hall effect plates and a chopper-stabilized architecture, the AH1807 provides a reliable solution over the whole operating range. The single open drain output can be switched on with either a north or south pole of sufficient strength. When the magnetic flux density (B) perpendicular to the package is larger than operate point (Bop), the output is switched on (pulled low). The output is turned off when B becomes lower than the release point (Brp). The output will remain off when there is no magnetic field. Applications include smart E-meters, tamper protection switch, door, lids and tray position switch, proximity and position switches, level detects, on/off switch digital contact-less switch in industrial and consumer products.

  • Omnipolar (north or south pole) operation, single open drain output
  • 2.5V to 5.5V operating range
  • Chopper stabilized design provides: superior temperature stability
  • Minimal switch point drift, enhanced immunity to stress
  • Good RF noise immunity, high ESD
  • Operating temperature range from -40°C to +125°C
  • Output leakage current is < 0.1µA typ at VOUT = 5.5V, output off, TA = +25°C, VDD = 3V
  • Average supply current is 40µA max at TA = -40 to +125°C, VDD = 2.5V to 5.5V
  • Duty cycle is 0.1% typ at TA = +25°C, VDD = 3V
  • SC59 package

Technical Attributes

Find Similar Parts

Description Value
0.0015 %
null
null
80 G
125 °C
-40 °C
null
null
65 G
null
Open Drain
5.5 MV
2.5 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00