PDP SEO Portlet

ABS210-13

Diode Rectifier Bridge Single 2A 4-Pin SOPA T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: ABS210-13
Secondary Manufacturer Part#: ABS210-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABS210-13 is a surface mount bridge rectifier. It is suitable for AC to DC bridge full wave rectification for SMPS, LED lighting, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

  • Glass passivated die construction
  • Miniature package saves space on PC boards, high current capability
  • Ideal for SMT manufacturing, low forward voltage drop
  • Peak repetitive reverse voltage is 1000V at TA=+25°C
  • Working peak reverse voltage is 1000V at TA=+25°C
  • DC blocking voltage is 1000V at TA=+25°C
  • RMS reverse voltage is 700V at TA=+25°C
  • Average rectified output current at TA=+50°C is 2.0A
  • SOPA-4 case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
2 mA
SMD
Surface Mount
60 A
1.1 V
Single Phase
4
150 °C
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000