74LVC2G07W6-7
Buffer/Line Driver, Non Inverting, 74LVC2G07, 1.65 V to 5.5 V, SOT-26-6
Manufacturer:Diodes Incorporated
Product Category:
ICs, Logic, Buffers & Transceivers
Avnet Manufacturer Part #: 74LVC2G07W6-7
- RoHS 10 Compliant
- Tariff Charges
- Wide Supply Voltage Range from 1.65V to 5.5V
- -24mA Output Drive at 3.0V
- CMOS Low Power Consumption
- IOFF Supports Partial-Power-Down Mode Operation
- Inputs Accept up to 5.5V
- ESD Protection Tested per JESD 22
- Exceeds 200-V Machine Model (A115)
- Exceeds 2000-V Human Body Model (A114)
- Exceeds 1000-V Charged Device Model (C101)
- Latch-Up Exceeds 100mA per JESD 78, Class I
- DFN1409 Package Designed as a Direct Replacement for Chip Scale Packaging
- endless Packages Named per JESD30E
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green"""" Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-26 | ||
| Non Inverted | ||
| Buffer, Line Driver | ||
| 74LVC2G07 | ||
| null | ||
| 74LVC | ||
| 2 Channels | ||
| 2 Elements | ||
| 1 Input | ||
| 6 Pins | ||
| 125 °C | ||
| -40 °C | ||
| 32 MA | ||
| Open Drain | ||
| null | ||
| 4.7 ns | ||
| null | ||
| 5.5 MV | ||
| 1.65 MV | ||
| 5 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |