74LVC1G3157FZ4-7
Analog Switch, 1-Channel, SPDT, 18 ohm, 1.65 V to 5.5 V, 6 Pins, X2-DFN1410
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: 74LVC1G3157FZ4-7
Secondary Manufacturer Part#: 74LVC1G3157FZ4-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single SPDT | ||
| 35@1.65V Ohm | ||
| Surface Mount | ||
| 0.04 mA | ||
| 5.5, 1.65 V | ||
| -40 to 125 °C | ||
| 6DFN | ||
| 6 | ||
| Single | ||
| 1.4 x 1 x 0.37 mm | ||
| No | ||
| Extended Industrial | ||
| DFN | ||
| 1.65V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |