74LVC1G14SE-7
Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-353, 74LVC1G14
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LVC1G14SE-7
Secondary Manufacturer Part#: 74LVC1G14SE-7
- RoHS 10 Compliant
- Tariff Charges
The 74LVC1G14SE-7 is a single 1-input Schmitt-trigger Inverter with a standard push-pull output. The device is designed for operation with a power supply range of 1.65 to 5.5V. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. The gate performs the positive Boolean function Y = A\.
- ±24mA Output drive at 3.3V
- CMOS low power consumption
- IOFF Supports partial-power-down mode operation
- Inputs accept up to 5.5V
- ESD protection tested per JESD 22
- Latch-up exceeds 100mA per JESD 78, Class I
- Green product and no Sb/Br
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| LVC | ||
| Inverter Schmitt Trigger | ||
| 260 °C | ||
| -32 mA | ||
| 32 mA | ||
| 5.5 V | ||
| 6.5@5V ns | ||
| 200 uA | ||
| 1.65 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| -40 to 125 °C | ||
| Push-Pull | ||
| 5SOT-353 | ||
| 5 | ||
| 2.2 x 1.35 x 1 mm mm | ||
| 50 pF | ||
| No | ||
| Extended Industrial | ||
| SOT-353 | ||
| 1.8|2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |