PDP SEO Portlet

74AHC1G08W5-7

AND Gate, Single, 2 Input, 5 Pins, SOT-25, 74AHC1G08

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AHC1G08W5-7
Secondary Manufacturer Part#: 74AHC1G08W5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74AHC1G08W5-7 is a single 2-input positive AND Gate with a standard push-pull output. The device is designed for operation with a power supply range of 2 to 5.5V. The gate performs the positive Boolean function Y = A • B or Y = (A\ + B\)\. The device features Schmitt-trigger action at all inputs make the circuit tolerant for slower input rise and fall time.

  • ±8mA Output drive at 5V
  • CMOS low power consumption
  • ESD protection per JESD 22
  • Latch-up exceeds 100mA per JESD 78, Class II
  • Green product and no Sb/Br

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
AND
260
-8 mA
8 mA
7.9@5V ns
1 uA
Surface Mount
MSL 1 - Unlimited
2
1
0
0
2 to 5.5 V
-40 to 125 to 125 °C
Push-Pull
5SOT-25
5
3 x 1.6 x 1.1 mm
No
SOT-25

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04243
6000+
$0.03960
9000+
$0.03857
15000+
$0.03759
30000+
$0.03667
75000+
$0.03578
150000+
$0.03494