PDP SEO Portlet

49S20.0000-20GHE-E

Crystal 20MHz 20pF 2-Pin DIP

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: 49S20.0000-20GHE-E
Secondary Manufacturer Part#: 49S20.0000-20GHE-E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 49S Series is a miniature, AT or BT cut strip resonator crystal, housed in low profile 3.5mm high packaging.

Low profile 3.5mm high AT or BT cut performance Resistance weld seal Pb-free and RoHS/Green compliant available Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
DIP
11.2 x 5 x 3.5 mm
20 MHz
Through Hole
Fundamental
200 Ohm
50 ppm
30 ppm
20 pF
85 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541600060
Schedule B: 8541600060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000