2N7002A-7
Power MOSFET, N Channel, 60 V, 180 mA, 6 ohm, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: 2N7002A-7
Secondary Manufacturer Part#: 2N7002A-7
- RoHS 10 Compliant
- Tariff Charges
2N7002A-7 is a N-channel enhancement mode MOSFET. This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) yet maintain superior switching performance, making it ideal for high efficiency power management applications and motor control.
- Low on-resistance, low gate threshold voltage
- Low input capacitance, fast switching speed
- Small surface mount package
- ESD protected gate, 1.2kV HBM, 1kV CDM
- Drain-source voltage is 60V at TA=+25°C
- Gate-source voltage is ±20V at TA=+25°C
- Pulsed drain current (10µs pulse, duty cycle=1%) is 800mA at TA=+25°C
- Static drain-source on-resistance is 3.5ohm typ at VGS=5.0V, ID=0.115A, TJ=+25°C
- SOT23 case
- Operating and storage temperature range from -55 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 220 | ||
| 6 Ohm | ||
| 60 | ||
| 2 | ||
| 3 | ||
| 150 °C | ||
| 540 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |