1N5819HWQ-7-F
Schottky Rectifier, 40 V, 1 A, Single, SOD-123, 2 Pins, 450 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: 1N5819HWQ-7-F
Secondary Manufacturer Part#: 1N5819HWQ-7-F
- RoHS 10 Compliant
- Tariff Charges
1N5819HWQ-7-F is a surface-mount Schottky barrier rectifier. The device is a single rectifier offering low VF and excellent high-temperature stability. This device is ideal for use in general rectification applications: For use in low voltage, high frequency inverters, free-wheeling, and polarity protection applications.
- High surge capability
- Low power loss, high efficiency
- High current capability and low forward voltage drop
- Guard ring die construction for transient protection
- Qualified to AEC-Q101 standards for high reliability, PPAP capable
- Average rectified output current is 1A at TA=+25°C
- Reverse breakdown voltage is 40V min at IR=1.0mA, TA=+25°C
- Forward voltage is 0.320V typ at IF=0.1A, TA=+25°C
- SOD123 package
- Operating and storage temperature range from -65 to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 25 A | ||
| 450 mV | ||
| 2 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |