1N5819HW-7-F-52
Schottky Rectifier, 40 V, 1 A, Single, SOD-123, 2 Pins, 750 mV
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: 1N5819HW-7-F-52
Secondary Manufacturer Part#: 1N5819HW-7-F-52
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 25 A | ||
| 750 mV | ||
| 2 | ||
| 150 °C | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |