1N5406G-T
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N5406G-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 A | ||
| DO-27 (DO-201AD) | ||
| null | ||
| Through Hole | ||
| 125 A | ||
| 1.1 V | ||
| null | ||
| 150 °C | ||
| 125 A | ||
| null | ||
| null | ||
| 600 V | ||
| 2 µs |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |