1N4936-T
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Diodes, Rectifiers, Fast & Ultrafast Recovery Rectifiers
Avnet Manufacturer Part #: 1N4936-T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-41 | ||
| null | ||
| Through Hole | ||
| 30 A | ||
| 1.2 V | ||
| null | ||
| 150 °C | ||
| 30 A | ||
| null | ||
| null | ||
| 400 V | ||
| 200 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |