PDP SEO Portlet

1N4148WS-7-F

Small Signal Diode, Single, 75 V, 150 mA, 1.25 V, 4 ns, 4 A

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 1N4148WS-7-F
Secondary Manufacturer Part#: 1N4148WS-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4148WS-7-F is a surface mount fast Switching Diode with matte tin-plated terminals and an UL94V-0 green molding compound molded plastic case. Solderable terminals as per MIL-STD-202, method 208 standard. Color band denotes cathode end polarity. It is suitable for general purpose switching applications.

  • Fast switching speed
  • 100V Non-repetitive peak reverse voltage
  • 53V RMS reverse voltage
  • 200mW Power dissipation
  • 625°C/W Junction to ambient air thermal resistance
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
150 mA
SOD-323
Single
Surface Mount
2 A
1.25 V
2
150 °C
1N4148WS Series
75 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000