PDP SEO Portlet

1N4148W-7-F

Small Signal Switching Diode, Single, 100 V, 150 mA, 1.25 V, 4 ns, 2 A, SOD-123, 2 Pins

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 1N4148W-7-F
Secondary Manufacturer Part#: 1N4148W-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1N4148W-7-F is a surface mount fast Switching Diode with moulded plastic case. Suitable for general purpose switching applications.

  • Fast Switching Speed
  • 2pF Maximum Low Capacitance
  • Halogen-free
  • Cathode Band Polarity

Technical Attributes

Find Similar Parts

Description Value
300 mA
SOD-123
Single
Surface Mount
2 A
1.25 V
2
150 °C
1N4148W Series
100 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01599
6000+
$0.01579
9000+
$0.01558
15000+
$0.01539
30000+
$0.01501
75000+
$0.01464
150000+
$0.01430