1N4005G-T
Standard Recovery Diode, 600 V, 1 A, Single, 1 V, 2000 ns, 30 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: 1N4005G-T
Secondary Manufacturer Part#: 1N4005G-T
- RoHS 10 Compliant
- Tariff Charges
- Glass Passivated Die Construction
- High Current Capability and Low Forward Voltage Drop
- Surge Overload Rating to 30A Peak
- Lead Free Finish, RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-41 | ||
| Single | ||
| 30 | ||
| 1 | ||
| 2 | ||
| 175 °C | ||
| 600 | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |