PDP SEO Portlet

1N4004G-T

Standard Recovery Diode, 400 V, 1 A, Single, 1 V, 2000 ns, 30 A

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: 1N4004G-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 30A Peak
  • Lead Free Finish, RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-41
null
Through Hole
30 A
1 V
null
175 °C
30 A
null
null
400 V
2 µs

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00