XU3-A11
ZigBee RF Module, IEEE 802.15.4, 2.4GHz, Serial, UART, USB
Manufacturer:Digi International
Product Category:
RF & Wireless, Wireless Modules, Zigbee & Mesh Modules
Avnet Manufacturer Part #: XU3-A11
Secondary Manufacturer Part#: XU3-A11
- RoHS 10 Compliant
- Tariff Charges
XU3-A11 is a Digi XBee 3 USB adapter. This is an easy-to-use USB-to Digi XBee Wireless Personal Area Network (WPAN) adapter, providing local connectivity to wireless networks. Simply plug the Digi XBee 3 USB Adapter into the USB port of a laptop or PC for instant access to a Digi XBee network and its devices. This compact, USB-powered wireless adapter enables local network configuration, diagnostics and device monitoring.
- USB stick form factor
- Compatible protocols: 802.15.4, Zigbee, DigiMesh
- Recommended software: Digi Network Assistant, Digi XCTU
- Provides connectivity to local Digi XBee networks from a laptop/PC
- Enables fast local commissioning of devices on the local network
- Programmable module to communicate with any of Digi’s supported wireless protocols
- 5V from PC USB port, 45mA transmit current, 26mA receive current
- LEDs for UART traffic and network association
- 2.4GHz ISM frequency band
- Supported network topology: Zigbee mesh, point-to-point, point-to-multipoint, peer-to-peer
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.c |
| HTSN: | 85176290 |
| Schedule B: | 85176290 |