592-3126-313F
Manufacturer:Dialight
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 592-3126-313F
Secondary Manufacturer Part#: 592-3126-313F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Blue|Green|Yellow | ||
| 465, 570, 590 nm | ||
| 6, 3, 2 mcd | ||
| InGaN | ||
| Dome | ||
| 260 °C | ||
| 20, 30, 30 mA | ||
| 4.1, 2.5, 2.5 V | ||
| Surface Mount | ||
| Right Angle | ||
| MSL 2 - 1 year | ||
| -40 to 100 °C | ||
| 2SMD | ||
| 428, 572, 587 nm | ||
| 2 | ||
| 16.89 x 11.56 x 1.57 mm | ||
| 5 V | ||
| Extended Industrial | ||
| SMD | ||
| Standard LED |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |