PDP SEO Portlet

568-0704-444F

LED Bi-Color Green/Yellow 565nm/585nm Standard LED 4-Pin

Official logo for Dialight
Manufacturer:Dialight
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: 568-0704-444F
Secondary Manufacturer Part#: 568-0704-444F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Quad-Level CBI - Bottom LED .100" from PCB. LEDs .200"" or .150"" apart. Housing mounts on .110"" standard pitch and .245"" for backlighting version. Multiple horizontal arrays available."

  • Cathode right polarity
  • Untinted, non-diffused lens
  • Low current LED type
  • 32% Oxygen index
  • PBT (0.949g) polymer
  • Housing standoffs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F

Technical Attributes

Find Similar Parts

Description Value
Through Hole
20.32 x 14.35 x 4.31 mm
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
1+
$0.00000