PDP SEO Portlet

SE08FSTL2-3B000-3

8GB 3D SD CARD I-TEMP (-40C - +85C) SMART

Official logo for Delkin Devices
Manufacturer:Delkin Devices
Product Category: Uncategorized
Avnet Manufacturer Part #: SE08FSTL2-3B000-3
Secondary Manufacturer Part#: SE08FSTL2-3B000-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SE08FSTL2-3B000-3 is a 8GB utility endurance SD card. This SD card began primarily as a consumer storage medium, the form factor has gained increasing traction in the industrial and OEM sectors due to its small size, low power consumption, and ease of integration. Delkin SD product has many additional benefits over standard retail consumer-grade cards, including BOM control and life cycle management.

  • Read maximum 400mA / Write maximum 400mA / Idle maximum 1000uA power consumption
  • Nominal voltage range from 2.7 to 3.6V, 95% RH under 55°C humidity
  • Up to 85 sequential write (MB/s), up to 95 sequential read (MB/s)
  • 5 years up to 10% of P/E cycles data retention
  • High endurance, auto-read refresh, sophisticated wear levelling and bad block management
  • Standard SD 9 pin connector, controlled BOM, life cycle management
  • Wide capacity ranges from 128MB to 128GB, support for SD and SPI modes
  • Operating temperature range from -40°C to +85°C
  • Dimension is 32 x 24 x 2.1mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85235110
Schedule B: 85235110
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $: