PDP SEO Portlet

S302TLNEU-C1000-3

Flash Memory Card, MicroSD Card, 2 GB, U331B Series

Official logo for Delkin Devices
Manufacturer:Delkin Devices
Product Category: Storage, Flash Memory Cards
Avnet Manufacturer Part #: S302TLNEU-C1000-3
Secondary Manufacturer Part#: S302TLNEU-C1000-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

S302TLNEU-C1000-3 is an U331B series industrial microSD uSD memory card. It is a high-endurance NAND flash storage solution for industrial applications that utilizes the secure digital interface. It features a controlled bill of materials (BOM), life cycle management, outstanding applications support, and strictly adheres to the specifications set forth by the secure digital association. Typical applications are healthcare, aerospace, transportation, Embedded computing, gaming, infotainment, communications / networking, digital signage, power / energy, controls / automation.

  • Operating temperature range from -40 to +85°C
  • 2GB capacity, SMART feature
  • Single level cell (SLC) flash, SD 3.0, Class 10, UHS-I speed rating
  • 24MB/s read speed, 20MB/s write speed
  • Data retention is 10 years when up to 10% of P/E cycles consumed"
  • ">3 million hours MTBF (hours) "
"

Technical Attributes

Find Similar Parts

Description Value
MicroSD Card
2 GB
85 °C
-40 °C
U331B Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8523510000
Schedule B: 8523510000
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1000  Mult:200  
USD $:
0+
$0.00000