742C163102JP
Resistor, Array, 1 kOhm, ± 5%, 500 mW, 8 Resistors, Isolated, 2502 [6416 Metric], Concave, Surface Mount, Thick Film
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 742C163102JP
Secondary Manufacturer Part#: 742C163102JP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 63 mW | ||
| 0.53 mm | ||
| 6.4 mm | ||
| 74x Series | ||
| 1.6 mm | ||
| 1 | ||
| 5 | ||
| 2506 | ||
| Surface Mount | ||
| Thick Film | ||
| Concave | ||
| Array | ||
| 200.0000 ppm/°C | ||
| 0.8 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |