741X163103JP
Resistor, Array, 10 kOhm, ± 5%, 500 mW, 8 Resistors, Isolated, 1506 [3816 Metric], Convex, Surface Mount, Thick Film
Click image to enlarge
Manufacturer:CTS
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: 741X163103JP
Secondary Manufacturer Part#: 741X163103JP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 0.5 W | ||
| 63 mW | ||
| 0.45 mm | ||
| 3.8 mm | ||
| 74x Series | ||
| 1.6 mm | ||
| 10 | ||
| 5 | ||
| 1506 | ||
| Surface Mount | ||
| Thick Film | ||
| Convex | ||
| Array | ||
| 200.0000 ppm/°C | ||
| 0.5 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100057 |